C4AEGBW5500A3LJ | ||
---|---|---|
DigiKey Part Number | 399-6236-ND | |
Manufacturer | ||
Manufacturer Product Number | C4AEGBW5500A3LJ | |
Description | CAP FILM 50UF 5% 450VDC RADIAL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 50 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | C4AEGBW5500A3LJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering; High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.08000 | ¥183.08 |
36 | ¥163.80500 | ¥5,896.98 |
72 | ¥149.35194 | ¥10,753.34 |
108 | ¥132.97111 | ¥14,360.88 |
504 | ¥125.26294 | ¥63,132.52 |