C1210C474K1RAC7800 | ||
---|---|---|
DigiKey Part Number | 399-C1210C474K1RAC7800TR-ND - Tape & Reel (TR) 399-C1210C474K1RAC7800CT-ND - Cut Tape (CT) 399-C1210C474K1RAC7800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1210C474K1RAC7800 | |
Description | CAP CER 0.47UF 100V X7R 1210 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C1210C474K1RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | X7R Dielectric, 6.3-250 VDC |
Other Related Documents | C1210C474K1RACTU |
Product Training Modules | Capacitor Basics- Typical Uses for Capacitors |
Featured Product | Solutions for Energy Infrastructure |
CAD Models | C1210C474K1RAC7800 Models |
HTML Datasheet | X7R Dielectric, 6.3-250 VDC |
EDA Models | C1210C474K1RAC7800 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.55000 | ¥4.55 |
10 | ¥3.04000 | ¥30.40 |
50 | ¥2.41760 | ¥120.88 |
100 | ¥1.99660 | ¥199.66 |
500 | ¥1.56004 | ¥780.02 |
1,000 | ¥1.32607 | ¥1,326.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.17003 | ¥4,680.12 |
8,000 | ¥1.09203 | ¥8,736.24 |
12,000 | ¥1.07253 | ¥12,870.36 |
28,000 | ¥1.05302 | ¥29,484.56 |
Attribute | Description |
---|---|
Other Names | C1210C474K1RAC C1210C474K1RACTU-ND 399-C1210C474K1RAC7800CT C1210C474K1RACTU 399-9410-6-ND 399-9410-2 399-9410-2-ND 399-9410-1 399-9410-1-ND 399-9410-6 399-C1210C474K1RAC7800TR 399-C1210C474K1RAC7800DKR |
Standard Package | 4,000 |