C1206C333KBRAC7800 | ||
---|---|---|
DigiKey Part Number | 399-C1206C333KBRAC7800TR-ND - Tape & Reel (TR) 399-C1206C333KBRAC7800CT-ND - Cut Tape (CT) 399-C1206C333KBRAC7800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1206C333KBRAC7800 | |
Description | CAP CER 0.033UF 630V X7R 1206 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C1206C333KBRAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥1.91900 | ¥19.19 |
50 | ¥1.41140 | ¥70.57 |
100 | ¥1.14870 | ¥114.87 |
500 | ¥0.90712 | ¥453.56 |
1,000 | ¥0.76599 | ¥765.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.72571 | ¥1,451.42 |
4,000 | ¥0.68539 | ¥2,741.56 |
10,000 | ¥0.64507 | ¥6,450.70 |
14,000 | ¥0.62491 | ¥8,748.74 |
50,000 | ¥0.56443 | ¥28,221.50 |
100,000 | ¥0.52412 | ¥52,412.00 |