
C1206C106K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106K3RACTUTR-ND - Tape & Reel (TR) 399-C1206C106K3RACTUCT-ND - Cut Tape (CT) 399-C1206C106K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K3RACTU |
Description | CAP CER 10UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.00000 | ¥11.00 |
| 10 | ¥7.19500 | ¥71.95 |
| 50 | ¥5.67640 | ¥283.82 |
| 100 | ¥5.20910 | ¥520.91 |
| 500 | ¥4.41918 | ¥2,209.59 |
| 1,000 | ¥4.17482 | ¥4,174.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.97366 | ¥7,947.32 |
| 4,000 | ¥3.80803 | ¥15,232.12 |
| 6,000 | ¥3.72505 | ¥22,350.30 |
| 10,000 | ¥3.63308 | ¥36,330.80 |
| 14,000 | ¥3.57931 | ¥50,110.34 |
| 20,000 | ¥3.52756 | ¥70,551.20 |

