
C1206C103JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-14845-2-ND - Tape & Reel (TR) 399-14845-1-ND - Cut Tape (CT) 399-14845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JCGACAUTO |
Description | CAP CER 10000PF 500V C0G 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.44800 | ¥24.48 |
| 50 | ¥1.83080 | ¥91.54 |
| 100 | ¥1.64070 | ¥164.07 |
| 500 | ¥1.32112 | ¥660.56 |
| 1,000 | ¥1.22247 | ¥1,222.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.07404 | ¥2,148.08 |
| 4,000 | ¥1.03900 | ¥4,156.00 |
| 6,000 | ¥1.03434 | ¥6,206.04 |
| 10,000 | ¥1.00334 | ¥10,033.40 |
| 14,000 | ¥0.97885 | ¥13,703.90 |
| 20,000 | ¥0.96143 | ¥19,228.60 |
| 24,000 | ¥0.95155 | ¥22,837.20 |
| 48,000 | ¥0.91828 | ¥44,077.44 |
| 50,000 | ¥0.91651 | ¥45,825.50 |

