C0805C564K4RAC7800 | ||
---|---|---|
DigiKey Part Number | 399-C0805C564K4RAC7800TR-ND - Tape & Reel (TR) 399-C0805C564K4RAC7800CT-ND - Cut Tape (CT) 399-C0805C564K4RAC7800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0805C564K4RAC7800 | |
Description | CAP CER 0.56UF 16V X7R 0805 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 0.56 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C0805C564K4RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.69000 | ¥5.69 |
10 | ¥3.79700 | ¥37.97 |
50 | ¥3.02440 | ¥151.22 |
100 | ¥2.49750 | ¥249.75 |
500 | ¥1.95100 | ¥975.50 |
1,000 | ¥1.65832 | ¥1,658.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.46323 | ¥5,852.92 |
8,000 | ¥1.36568 | ¥10,925.44 |
12,000 | ¥1.34129 | ¥16,095.48 |
28,000 | ¥1.31690 | ¥36,873.20 |