C0805C564K3RAC7800 | ||
---|---|---|
DigiKey Part Number | 399-C0805C564K3RAC7800TR-ND - Tape & Reel (TR) 399-C0805C564K3RAC7800CT-ND - Cut Tape (CT) 399-C0805C564K3RAC7800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C0805C564K3RAC7800 | |
Description | CAP CER 0.56UF 25V X7R 0805 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 0.56 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C0805C564K3RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥3.56900 | ¥35.69 |
50 | ¥3.00320 | ¥150.16 |
100 | ¥2.44460 | ¥244.46 |
500 | ¥2.03750 | ¥1,018.75 |
1,000 | ¥1.71580 | ¥1,715.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.60857 | ¥4,021.43 |
5,000 | ¥1.50132 | ¥7,506.60 |
12,500 | ¥1.42626 | ¥17,828.25 |
25,000 | ¥1.39409 | ¥34,852.25 |