


C0603C102K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102K2RACTUTR-ND - Tape & Reel (TR) 399-C0603C102K2RACTUCT-ND - Cut Tape (CT) 399-C0603C102K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K2RACTU |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102JAGACTU | KEMET | 273,397 | 399-11877-1-ND | ¥2.65000 | Upgrade |
| C0603C102KCRACTU | KEMET | 34,889 | 399-14939-1-ND | ¥2.48000 | Upgrade |
| C0603V102KBRACTU | KEMET | 1,201 | 399-12308-1-ND | ¥2.98000 | Upgrade |
| C0603V102KCRACTU | KEMET | 15,556 | 399-12312-1-ND | ¥2.81000 | Upgrade |
| C0603C102K2RAC7411 | KEMET | 17,341 | 399-C0603C102K2RAC7411CT-ND | ¥2.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.72800 | ¥17.28 |
| 50 | ¥1.26700 | ¥63.35 |
| 100 | ¥1.12470 | ¥112.47 |
| 500 | ¥0.88618 | ¥443.09 |
| 1,000 | ¥0.81259 | ¥812.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.70229 | ¥2,809.16 |
| 8,000 | ¥0.66133 | ¥5,290.64 |
| 12,000 | ¥0.64082 | ¥7,689.84 |
| 20,000 | ¥0.61809 | ¥12,361.80 |
| 28,000 | ¥0.60481 | ¥16,934.68 |
| 40,000 | ¥0.59203 | ¥23,681.20 |

