0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C222K5RALTU

DigiKey Part Number
399-C0402C222K5RALTUTR-ND - Tape & Reel (TR)
399-C0402C222K5RALTUCT-ND - Cut Tape (CT)
399-C0402C222K5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C222K5RALTU
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,512
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.36500¥23.65
50¥1.76480¥88.24
100¥1.58030¥158.03
500¥1.27036¥635.18
1,000¥1.17451¥1,174.51
2,500¥1.07344¥2,683.60
5,000¥1.01253¥5,062.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.96050¥9,605.00
20,000¥0.92113¥18,422.60
30,000¥0.90046¥27,013.80
50,000¥0.87754¥43,877.00
70,000¥0.86561¥60,592.70
Manufacturers Standard Package