ALC10C102EL400 | ||
---|---|---|
DigiKey Part Number | 399-5665-ND | |
Manufacturer | ||
Manufacturer Product Number | ALC10C102EL400 | |
Description | CAP ALUM 1000UF 20% 400V SNAP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 120mOhm @ 100Hz 18000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALC10C102EL400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100Hz | |
Lifetime @ Temp. | 18000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5 A @ 100 Hz | |
Ripple Current @ High Frequency | 8.82 A @ 10 kHz | |
Impedance | 78 mOhms | |
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 3.228" (82.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.13000 | ¥168.13 |
10 | ¥154.86500 | ¥1,548.65 |
50 | ¥137.16840 | ¥6,858.42 |
100 | ¥122.12400 | ¥12,212.40 |
500 | ¥115.04424 | ¥57,522.12 |