ALC10A471DF450 | ||
---|---|---|
DigiKey Part Number | 399-5668-ND | |
Manufacturer | ||
Manufacturer Product Number | ALC10A471DF450 | |
Description | CAP ALUM 470UF 20% 450V SNAP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 252mOhm @ 100Hz 15000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ALC10A471DF450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 252mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.43 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.03 A @ 10 kHz | |
Impedance | 155 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.69000 | ¥105.69 |
10 | ¥97.76900 | ¥977.69 |
50 | ¥84.56020 | ¥4,228.01 |
100 | ¥76.10430 | ¥7,610.43 |
500 | ¥70.29076 | ¥35,145.38 |
1,000 | ¥66.06276 | ¥66,062.76 |