AHB800C801WD1-A0LF

DigiKey Part Number
399-20161-ND
Manufacturer
Manufacturer Product Number
AHB800C801WD1-A0LF
Description
AHB, METAL SEALD, 80UM, 800N, WI
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
AHB800C801WD1-A0LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Piezoelectric
Stroke Length
0.0031" (80.00µm)
Load Force (Dynamic)
179.85lbf (800.0N)
Load Force (Static)
-
Speed
-
Duty Cycle
-
Voltage - Rated
150VDC
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Approval Agency
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11,030.00000¥11,030.00
Manufacturers Standard Package