AHB800C801ND0LF | ||
---|---|---|
DigiKey Part Number | 399-20162-ND | |
Manufacturer | ||
Manufacturer Product Number | AHB800C801ND0LF | |
Description | AHB, METAL SEALD, 80UM, 800N, FE | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AHB800C801ND0LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0031" (80.00µm) | |
Load Force (Dynamic) | 179.85lbf (800.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 150VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Approval Agency | - |
Resource Type | Link |
---|---|
Datasheets | |
Video File | KEMET Piezoelectric Actuators | Digi-Key Daily |
Featured Product | Multilayer High-Performance Piezoelectric Actuators – AHB Series |
CAD Models | AHB800C801ND0LF Models |
HTML Datasheet | AHB Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,886.27000 | ¥11,886.27 |
Attribute | Description |
---|---|
Other Names | UPAHB80801ND00 399-20162 |
Standard Package | 1 |