AE1010D08H09DF | ||
---|---|---|
DigiKey Part Number | 399-AE1010D08H09DF-ND | |
Manufacturer | ||
Manufacturer Product Number | AE1010D08H09DF | |
Description | KEMET, AE, RESIN, 8.5UM, 3500N | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AE1010D08H09DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0004" (9.00µm) | |
Load Force (Dynamic) | 786.83lbf (3500.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 150VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,125.35000 | ¥3,125.35 |
10 | ¥2,916.95300 | ¥29,169.53 |