AE0505D16DF | ||
---|---|---|
DigiKey Part Number | 399-18882-ND | |
Manufacturer | ||
Manufacturer Product Number | AE0505D16DF | |
Description | SOLENOID PIEZO 17.4UM 150V | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AE0505D16DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0007" (17.40µm) | |
Load Force (Dynamic) | 191.09lbf (850.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 150VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Approval Agency | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Brief | AE, ASB Series Brief |
Video File | KEMET Piezoelectric Actuators | Digi-Key Daily |
Featured Product | Multilayer Piezoelectric Actuators |
CAD Models | AE0505D16DF Models |
PCN Packaging | Mult Dev Pkg Chgs 27/Sep/2019 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥904.86000 | ¥904.86 |
Attribute | Description |
---|---|
Other Names | UPAE005051600D AE0505D16DF-ND 399-18882 |
Standard Package | 10 |