AE0505D08D-H0F | ||
---|---|---|
DigiKey Part Number | 399-AE0505D08D-H0F-ND | |
Manufacturer | ||
Manufacturer Product Number | AE0505D08D-H0F | |
Description | PIEZO ACTUATOR, AE, RESIN, 9.1M, | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AE0505D08D-H0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0004" (9.10µm) | |
Load Force (Dynamic) | 137.13lbf (610.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 150VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Approval Agency | - |
Resource Type | Link |
---|---|
Datasheets | AE Series Datasheet |
Other Related Documents | AE0505D08D-H0F |
CAD Models | AE0505D08D-H0F Models |
HTML Datasheet | AE Series Datasheet |
Manuals | Multilayer Piezoelectric Actuators User Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,104.34000 | ¥2,104.34 |
Attribute | Description |
---|---|
Other Names | 399-AE0505D08D-H0F UPAE005050810H |
Standard Package | 1 |