MPO-F-SP-24-Y-1-HD-20N | ||
---|---|---|
DigiKey Part Number | 62-1373-ND | |
Manufacturer | ||
Manufacturer Product Number | MPO-F-SP-24-Y-1-HD-20N | |
Description | 24F MPO CONNECTOR, FEMALE, SM PR | |
Customer Reference | ||
Detailed Description | Fiber Optic Receptacle Connector MPO 125µm Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kaga Electronics USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | MPO | |
Connector Type | Receptacle | |
Simplex/Duplex | - | |
Mode | Singlemode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Housing Color | Yellow | |
Boot Color | - | |
Ingress Protection | - | |
Features | Dust Cap | |
Attenuation - Typ | -0.35dB | |
Reflection | - | |
Housing Material | Polybutylene Terephthalate (PBT), Stainless Steel | |
Ferrule Material | Polyphenylene Sulfide (PPS) | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Base Product Number |