WC240PFLAP | ||
---|---|---|
DigiKey Part Number | 455-2703-ND | |
Manufacturer | ||
Manufacturer Product Number | WC240PFLAP | |
Description | TOOL CRIMP WC-240 FLAP LOCATOR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Tool Locator for WC-240 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locator | |
For Use With/Related Products | WC-240 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | WC-240 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.65000 | ¥434.65 |
5 | ¥409.09600 | ¥2,045.48 |
10 | ¥396.30700 | ¥3,963.07 |
25 | ¥383.51880 | ¥9,587.97 |
Attribute | Description |
---|---|
Other Names | WC-240PFLAP WC-240PFLAP-ND 455-2703 Q2367395 |
Standard Package | 1 |