SIN-81T-3.6S | ||
---|---|---|
DigiKey Part Number | 455-1457-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SIN-81T-3.6S | |
Description | CONN TERM WTB 12AWG TIN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | WTB Tin Terminal Connector 12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.140" (3.55mm) | |
Insulation Diameter | 0.157" ~ 0.165" (3.99mm ~ 4.19mm) | |
Length - Overall | 0.362" (9.19mm) | |
Wire Gauge | 12 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.29605 | ¥592.10 |