s3b-xh-sm4-tb (lf)(sn)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
s3b-xh-sm4-tb (lf)(sn)
S3B-XH-SM4-TB(LF)(SN)
S3B-XH-SM4-TB(LF)(SN)

S3B-XH-SM4-TB

DigiKey Part Number
455-S3B-XH-SM4-TBTR-ND - Tape & Reel (TR)
455-S3B-XH-SM4-TBCT-ND - Cut Tape (CT)
455-S3B-XH-SM4-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3B-XH-SM4-TB
Description
CONN HEADER SMD R/A 3POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
S3B-XH-SM4-TB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.236" (6.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,894
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥4.30000¥43.00
100¥3.65100¥365.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥2.67899¥2,143.19
1,600¥2.55108¥4,081.73
2,400¥2.47915¥5,949.96
4,000¥2.39136¥9,565.44
5,600¥2.33528¥13,077.57
8,000¥2.28051¥18,244.08
Manufacturers Standard Package