LEAR-02V-S | ||
---|---|---|
DigiKey Part Number | 455-2573-ND | |
Manufacturer | ||
Manufacturer Product Number | LEAR-02V-S | |
Description | CONN SSL RCPT HSG 2POS 1.8MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 2 Position Receptacle Housing for Socket Contact Board to Cable/Wire 0.071" (1.80mm) Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle Housing for Socket Contact | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.071" (1.80mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A (22 AWG) | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.90200 | ¥19.02 |
100 | ¥1.48130 | ¥148.13 |
2,000 | ¥1.00363 | ¥2,007.26 |
6,000 | ¥0.90688 | ¥5,441.28 |
10,000 | ¥0.84642 | ¥8,464.20 |