FVDAH-2 | ||
---|---|---|
DigiKey Part Number | FVDAH-2-ND | |
Manufacturer | ||
Manufacturer Product Number | FVDAH-2 | |
Description | CONN KNIFE TERM 14-16 AWG BLUE | |
Customer Reference | ||
Detailed Description | Blue Terminals - Knife Connectors 14-16 AWG Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.039" (26.39mm) | |
Height Stacking (Mating) | - | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Color | Blue | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | 0.185" (4.70mm) | |
Material - Insulation | Vinyl | |
Base Product Number |