ASBHSBH22K203 | ||
---|---|---|
DigiKey Part Number | 455-4366-ND | |
Manufacturer | ||
Manufacturer Product Number | ASBHSBH22K203 | |
Description | JUMPER SBH-001T-P0.5 X2 8" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.75000 | ¥6.75 |
10 | ¥5.68300 | ¥56.83 |
25 | ¥5.45040 | ¥136.26 |
50 | ¥5.33480 | ¥266.74 |
100 | ¥5.10310 | ¥510.31 |
250 | ¥4.63888 | ¥1,159.72 |
500 | ¥4.17500 | ¥2,087.50 |