
A12ZR12ZR28H51B | |
|---|---|
DigiKey Part Number | 455-4281-ND |
Manufacturer | |
Manufacturer Product Number | A12ZR12ZR28H51B |
Description | JUMPER 12ZR-8M-P - 12ZR-8M-P 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.86000 | ¥14.86 |
| 10 | ¥12.64800 | ¥126.48 |
| 25 | ¥11.85040 | ¥296.26 |
| 50 | ¥11.28360 | ¥564.18 |
| 100 | ¥10.74440 | ¥1,074.44 |
| 250 | ¥10.07156 | ¥2,517.89 |
| 500 | ¥9.59058 | ¥4,795.29 |
| 1,000 | ¥9.13275 | ¥9,132.75 |
| 3,000 | ¥8.45178 | ¥25,355.34 |











