
A12ZR12ZR28H305A | |
|---|---|
DigiKey Part Number | 455-4278-ND |
Manufacturer | |
Manufacturer Product Number | A12ZR12ZR28H305A |
Description | JUMPER 12ZR-8M-P - 12ZR-8M-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.17000 | ¥35.17 |
| 10 | ¥29.90300 | ¥299.03 |
| 25 | ¥28.02880 | ¥700.72 |
| 50 | ¥26.69020 | ¥1,334.51 |
| 100 | ¥25.41620 | ¥2,541.62 |
| 250 | ¥23.82456 | ¥5,956.14 |
| 500 | ¥22.68754 | ¥11,343.77 |
| 1,000 | ¥21.60524 | ¥21,605.24 |
| 3,000 | ¥19.99524 | ¥59,985.72 |











