cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12ZR12ZR28H254B

DigiKey Part Number
455-4353-ND
Manufacturer
Manufacturer Product Number
A12ZR12ZR28H254B
Description
JUMPER 12ZR-8M-P - 12ZR-8M-P 10"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
12
Number of Rows
1
Pitch - Connector
0.059" (1.50mm)
Pitch - Cable
-
Length
0.833' (254.00mm, 10.00")
Features
-
Color
Gray, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.91360¥18,913.60
Manufacturers Standard Package
Alternate Length
JUMPER 12ZR-8M-P - 12ZR-8M-P 2"
In-Stock: 725
Unit Price: ¥14.86000
JUMPER 12ZR-8M-P - 12ZR-8M-P 6"
In-Stock: 0
Unit Price: ¥14.24239
JUMPER 12ZR-8M-P - 12ZR-8M-P 12"
In-Stock: 18
Unit Price: ¥35.17000
JUMPER 12ZR-8M-P - 12ZR-8M-P 6"
In-Stock: 49
Unit Price: ¥19.11000
JUMPER 12ZR-8M-P - 12ZR-8M-P 8"
In-Stock: 1
Unit Price: ¥26.31000