
A12ZR12ZR28H254A | |
|---|---|
DigiKey Part Number | 455-4352-ND |
Manufacturer | |
Manufacturer Product Number | A12ZR12ZR28H254A |
Description | JUMPER 12ZR-8M-P - 12ZR-8M-P 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.84000 | ¥30.84 |
| 10 | ¥26.18200 | ¥261.82 |
| 25 | ¥24.53920 | ¥613.48 |
| 50 | ¥23.36660 | ¥1,168.33 |
| 100 | ¥22.24960 | ¥2,224.96 |
| 250 | ¥20.85660 | ¥5,214.15 |
| 500 | ¥19.86120 | ¥9,930.60 |
| 1,000 | ¥18.91360 | ¥18,913.60 |
| 3,000 | ¥17.50400 | ¥52,512.00 |











