
A12ZR12ZR28H203B | |
|---|---|
DigiKey Part Number | 455-4351-ND |
Manufacturer | |
Manufacturer Product Number | A12ZR12ZR28H203B |
Description | JUMPER 12ZR-8M-P - 12ZR-8M-P 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.31000 | ¥26.31 |
| 10 | ¥22.32300 | ¥223.23 |
| 25 | ¥20.92400 | ¥523.10 |
| 50 | ¥19.92300 | ¥996.15 |
| 100 | ¥18.97120 | ¥1,897.12 |
| 250 | ¥17.78304 | ¥4,445.76 |
| 500 | ¥16.93440 | ¥8,467.20 |
| 1,000 | ¥16.12631 | ¥16,126.31 |
| 3,000 | ¥14.92444 | ¥44,773.32 |











