
A06SR06SR30K203B | |
|---|---|
DigiKey Part Number | 455-3646-ND |
Manufacturer | |
Manufacturer Product Number | A06SR06SR30K203B |
Description | JUMPER 06SR-3S - 06SR-3S 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.25000 | ¥16.25 |
| 10 | ¥13.79300 | ¥137.93 |
| 25 | ¥12.92520 | ¥323.13 |
| 50 | ¥12.30840 | ¥615.42 |
| 100 | ¥11.72030 | ¥1,172.03 |
| 250 | ¥10.98556 | ¥2,746.39 |
| 500 | ¥10.46098 | ¥5,230.49 |
| 1,000 | ¥9.96162 | ¥9,961.62 |
| 3,000 | ¥9.21898 | ¥27,656.94 |










