A02SUR02SUR32W305A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A02SUR02SUR32W152B

DigiKey Part Number
455-2989-ND
Manufacturer
Manufacturer Product Number
A02SUR02SUR32W152B
Description
JUMPER 02SUR-32S - 02SUR-32S 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.031" (0.80mm)
Pitch - Cable
-
Length
0.500' (152.40mm, 6.00")
Features
-
Color
White, Individual
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,655
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.89000¥10.89
10¥9.27800¥92.78
25¥8.69320¥217.33
50¥8.27760¥413.88
100¥7.88240¥788.24
250¥7.38796¥1,846.99
500¥7.03530¥3,517.65
1,000¥6.69933¥6,699.33
3,000¥6.19972¥18,599.16
Manufacturers Standard Package
Alternate Length
JUMPER 02SUR-32S - 02SUR-32S 2"
In-Stock: 1400
Unit Price: ¥10.86000
JUMPER 02SUR-32S - 02SUR-32S 12"
In-Stock: 329
Unit Price: ¥13.47000
JUMPER 02SUR-32S -02SUR-32S 4"
In-Stock: 450
Unit Price: ¥10.34000
JUMPER 02SUR-32S -02SUR-32S 8"
In-Stock: 0
Unit Price: ¥11.36000
JUMPER 02SUR-32S -02SUR-32S 10"
In-Stock: 0
Unit Price: ¥11.91000