
A02SR02SR30K152A | |
|---|---|
DigiKey Part Number | 455-3001-ND |
Manufacturer | |
Manufacturer Product Number | A02SR02SR30K152A |
Description | JUMPER 02SR-3S -02SR-3S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.039" (1.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥8.66900 | ¥86.69 |
| 25 | ¥8.12440 | ¥203.11 |
| 50 | ¥7.73660 | ¥386.83 |
| 100 | ¥7.36730 | ¥736.73 |
| 250 | ¥6.90532 | ¥1,726.33 |
| 500 | ¥6.57552 | ¥3,287.76 |
| 1,000 | ¥6.26154 | ¥6,261.54 |
| 3,000 | ¥5.79461 | ¥17,383.83 |
















