WWK-1INS | ||
---|---|---|
DigiKey Part Number | K785-ND | |
Manufacturer | ||
Manufacturer Product Number | WWK-1INS | |
Description | WIRE WRAP KIT GUN 22 - 24 AWG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 22 ~ 24 AWG Strip, Unwrap, Wrap Gun, Manual Wire Wrap Tool | |
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Jonard Tools Wire Wrapping |
Environmental Information | |
HTML Datasheet | |
Manuals | Manual Wire Wrapping Tools User Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,003.98000 | ¥4,003.98 |
Attribute | Description |
---|---|
Other Names | WWK-1INS-ND K785 |
Standard Package | 1 |