UD-2224 | ||
---|---|---|
DigiKey Part Number | K782-ND | |
Manufacturer | ||
Manufacturer Product Number | UD-2224 | |
Description | WIRE WRAP HAND TOOL 20 - 26 AWG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 20 ~ 26 AWG Unwrap Hand, Manual Wire Wrap Tool | |
Datasheet | Datasheet |
Resource Type | Link |
---|---|
Datasheets | Tools |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.59.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥442.40000 | ¥442.40 |
5 | ¥426.12200 | ¥2,130.61 |
Attribute | Description |
---|---|
Other Names | K782 UD-2224-ND |
Standard Package | 1 |