TK-19 | ||
---|---|---|
DigiKey Part Number | K597-ND | |
Manufacturer | ||
Manufacturer Product Number | TK-19 | |
Description | TOOL KIT PHONE/TABLET REPAIR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Mobile, PC Repair |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8206.00.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.46000 | ¥180.46 |
5 | ¥170.39600 | ¥851.98 |
10 | ¥164.96500 | ¥1,649.65 |
Attribute | Description |
---|---|
Other Names | K597 |
Standard Package | 1 |