TK-188 | ||
---|---|---|
DigiKey Part Number | K706-ND | |
Manufacturer | ||
Manufacturer Product Number | TK-188 | |
Description | FIBER CONN CLEANING & INSPECTION | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cleaner | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cleaner | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,494.04000 | ¥4,494.04 |