SD-41 | ||
---|---|---|
DigiKey Part Number | 40-SD-41-ND | |
Manufacturer | ||
Manufacturer Product Number | SD-41 | |
Description | PRECISION SCREWDRIVER 4 IN 1 MUL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Phillips, Slotted Screwdriver Set | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Handle | |
Features | 4-in-1, Cabinet Tip, Magnetic | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | SD-41 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.38000 | ¥104.38 |
5 | ¥98.91000 | ¥494.55 |
10 | ¥90.67400 | ¥906.74 |
25 | ¥87.92320 | ¥2,198.08 |
Attribute | Description |
---|---|
Other Names | 40-SD-41 |
Standard Package | 1 |