SAK-90 | ||
---|---|---|
DigiKey Part Number | K418-ND | |
Manufacturer | ||
Manufacturer Product Number | SAK-90 | |
Description | KIT ARM-ASSY FOR SA9 TO SA90 SER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Arm Mount | |
For Use With/Related Products | SA-90 |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.19.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,680.91000 | ¥1,680.91 |
Attribute | Description |
---|---|
Other Names | K418 |
Standard Package | 1 |