S-389/10 | ||
---|---|---|
DigiKey Part Number | S-389/10-ND | |
Manufacturer | ||
Manufacturer Product Number | S-389/10 | |
Description | PROBE FLAT POINT BIRCHWD 7" 10PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Probe (Double Ended) Flat, Pointed Birchwood 7.00" (177.8mm) Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Flat, Pointed | |
Length - Overall | 7.00" (177.8mm) | |
Features | Set of 10 | |
Material | Birchwood | |
Weight | 0.049 lb (22.23 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-389/100 Datasheet |
Environmental Information | |
HTML Datasheet | S-389/100 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.59.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.96000 | ¥43.96 |
5 | ¥41.76800 | ¥208.84 |
10 | ¥37.36300 | ¥373.63 |
25 | ¥36.26960 | ¥906.74 |
Attribute | Description |
---|---|
Standard Package | 1 |