PSI-15 | ||
---|---|---|
DigiKey Part Number | 40-PSI-15-ND | |
Manufacturer | ||
Manufacturer Product Number | PSI-15 | |
Description | FIBER OPTIC QUICK SLEEVER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Insertion Tool For Fiber Optic, Protection Sleeves | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Fiber Optic, Protection Sleeves |
Resource Type | Link |
---|---|
Datasheets | Protection Sleeve Insertion Tool |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.20000 | ¥237.20 |
5 | ¥224.02000 | ¥1,120.10 |
10 | ¥218.43000 | ¥2,184.30 |
Attribute | Description |
---|---|
Other Names | 40-PSI-15 |
Standard Package | 1 |