OFI-50 | ||
---|---|---|
DigiKey Part Number | 40-OFI-50-ND | |
Manufacturer | ||
Manufacturer Product Number | OFI-50 | |
Description | OPTICAL FIBER IDENTIFIER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 7.72" L x 1.20" W (196.1mm x 30.5mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Specifications | - | |
Size / Dimension | 7.72" L x 1.20" W (196.1mm x 30.5mm) | |
For Use With/Related Products | Fiber Optic Cables |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,714.80000 | ¥4,714.80 |