MS-336 | ||
---|---|---|
DigiKey Part Number | 40-MS-336-ND | |
Manufacturer | ||
Manufacturer Product Number | MS-336 | |
Description | MID SPAN SLIT & RING TOOL (7.9-8 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Tool Cable Slitter For Fiber Optic Cable, 5.8mm ~ 12mm Cable Diameter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cable Slitter | |
Cable Type | Fiber Optic Cable, 5.8mm ~ 12mm Cable Diameter | |
Features | Side Entry |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,043.66000 | ¥1,043.66 |