MS-26 | ||
---|---|---|
DigiKey Part Number | K679-ND | |
Manufacturer | ||
Manufacturer Product Number | MS-26 | |
Description | CABLE SLITTER | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cable Slitter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Slitter | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | 0.14 lb (63.5 g) |
Resource Type | Link |
---|---|
Datasheets | Mid Span Slit, Ring Tools |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥748.22000 | ¥748.22 |
Attribute | Description |
---|---|
Other Names | MS-26-ND K679 |
Standard Package | 1 |