M-126/5 | ||
---|---|---|
DigiKey Part Number | M-126/5-ND | |
Manufacturer | ||
Manufacturer Product Number | M-126/5 | |
Description | HOOK CURVED STEEL 11" 5PC | |
Customer Reference | ||
Detailed Description | Hook (Single Ended) Curved Steel 11.00" (279.4mm) Length |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Hook (Single Ended) | |
Tip Shape | Curved | |
Length - Overall | 11.00" (279.4mm) | |
Features | Set of 5 | |
Material | Steel | |
Weight | 0.036 lb (16.33 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Standard Package | 1 |