EZSR-23 | ||
---|---|---|
DigiKey Part Number | 40-EZSR-23-ND | |
Manufacturer | ||
Manufacturer Product Number | EZSR-23 | |
Description | FIBER SLIT & RING TOOL FOR EZ!FU | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Tool Ring and Slitter Tool For Fiber Optic Cable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ring and Slitter Tool | |
Cable Type | Fiber Optic Cable | |
Features | Adjustable Strip Lengths |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,445.46000 | ¥1,445.46 |