EPB-KRONE | ||
---|---|---|
DigiKey Part Number | K736-ND | |
Manufacturer | ||
Manufacturer Product Number | EPB-KRONE | |
Description | BLADE KRONE FOR PUNCHDOWN TOOL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Blade Krone® | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Includes | - | |
Blade Size | Krone® | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.93000 | ¥292.93 |
5 | ¥278.29200 | ¥1,391.46 |