ENI-110 | ||
---|---|---|
DigiKey Part Number | K562-ND | |
Manufacturer | ||
Manufacturer Product Number | ENI-110 | |
Description | PUNCHDOWN 110 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Punchdown 110 Blade | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade | |
Blade Size | 110 | |
Features | Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.42000 | ¥94.42 |
5 | ¥89.47200 | ¥447.36 |
10 | ¥86.66700 | ¥866.67 |