DBC-3824 | ||
---|---|---|
DigiKey Part Number | 40-DBC-3824-ND | |
Manufacturer | ||
Manufacturer Product Number | DBC-3824 | |
Description | COMBINATION BELLHANGER DRILL BIT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Drill Bit Steel 0.375" (9.52mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Drill Bit | |
Diameter - Bit | 0.375" (9.52mm) | |
Diameter - Shank | 0.375" (9.52mm) | |
Material | Steel | |
Flute Radius | - | |
Length - Flute | - | |
Length - Overall | 24.00" (609.6mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥235.18000 | ¥235.18 |
5 | ¥222.09400 | ¥1,110.47 |
10 | ¥209.02800 | ¥2,090.28 |
25 | ¥202.49200 | ¥5,062.30 |