CF-100 | ||
---|---|---|
DigiKey Part Number | 40-CF-100-ND | |
Manufacturer | ||
Manufacturer Product Number | CF-100 | |
Description | FERRET LITE - MULTIPURPOSE WIREL | |
Customer Reference | ||
Detailed Description | Video Inspection System | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Camera Type | - | |
Magnification Range | - | |
Field of View | - | |
Working Distance | - | |
Illumination | - | |
Display Style | - | |
Includes | Adapters, Camera, Case, USB Cable |
Resource Type | Link |
---|---|
Datasheets | Ferret Lite |
Environmental Information | |
Featured Product | Ferret Inspection Cameras |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8525.89.5050 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
CF-200 | Jonard Tools | 1 | 40-CF-200-ND | ¥1,699.88000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 40-CF-100 |
Standard Package | 1 |