BTR-6 | ||
---|---|---|
DigiKey Part Number | 40-BTR-6-ND | |
Manufacturer | ||
Manufacturer Product Number | BTR-6 | |
Description | BUFFER TUBE RING TOOL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.55000 | ¥199.55 |
5 | ¥188.43800 | ¥942.19 |
10 | ¥182.47900 | ¥1,824.79 |