30-Y-50-030 | ||
---|---|---|
DigiKey Part Number | Y5-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-Y-50-030 | |
Description | WIRE WW 30AWG PVDF YELLW 5" 50PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wire Wrap 30 AWG Yellow Polyvinylidene Fluoride (PVDF) 0.417' (127.00mm, 5.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | 50 per Pkg | |
Part Status | Active | |
Wire Gauge | 30 AWG | |
Conductor Diameter | 0.010" (0.25mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Jacket (Insulation) Material | Polyvinylidene Fluoride (PVDF) | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | Silver | |
Jacket Color | Yellow | |
Ratings | UL Style 1423, VW-1 | |
Features | - | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.11000 | ¥156.11 |
3 | ¥144.00667 | ¥432.02 |
5 | ¥138.68400 | ¥693.42 |
7 | ¥135.64857 | ¥949.54 |
10 | ¥132.62300 | ¥1,326.23 |
25 | ¥124.28760 | ¥3,107.19 |
50 | ¥118.22440 | ¥5,911.22 |
100 | ¥112.16220 | ¥11,216.22 |